BAS40-06

94 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.41 руб.
от 10 шт.24 руб.
от 100 шт.8.91 руб.
Добавить в корзину 2 шт. на сумму 188 руб.
Номенклатурный номер: 8002004370
Бренд: DIODES INC.

Описание

Электроэлемент
Diode Schottky 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40-06-7-F)

Технические параметры

Brand Diodes Incorporated
Configuration Dual Common Anode
Factory Pack Quantity 3000
Height 1 mm
If - Forward Current 0.2 A
Ifsm - Forward Surge Current 0.6 A
Ir - Reverse Current 0.2 uA at 30 V
Length 3.05 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+125 C
Package / Case SOT-23
Packaging Reel
Pd - Power Dissipation 350 mW
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Series BAS40
Technology Si
Termination Style SMD/SMT
trr - Reverse Recovery time 5 ns
Type Surface Mount Schottky Barrier Diode
Unit Weight 0.000282 oz
Vf - Forward Voltage 1 V at 0.04 A
Vrrm - Repetitive Reverse Voltage 40 V
Width 1.4 mm
Вес, г 0.03

Техническая документация

Документация
pdf, 275 КБ