MLG1005S18NJ, Inductor High Frequency Chip Unshielded Multi-Layer 18nH 5% 100MHz 8Q-Factor Ceramic 350mA 600mOhm DCR 0402 T/R
4696 шт., срок 6 недель
6 руб.
Добавить в корзину 1 шт.
на сумму 6 руб.
Описание
Magnetics\Inductors\Inductor Surface Mount
Inductor High Frequency Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.6Ohm DCR 0402 T/R
Технические параметры
Case Size | 0402 |
Case Size (Inches) | 0402 |
Core Material | Ceramic |
DC Current | 350(mA) |
DC Resistance | 0.6(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 0.018(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 0.55(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.55(mm) |
Product Length (mm) | 1.05(mm) |
Q | 8 |
Rad Hardened | No |
Self Resonant Frequency | 2000(MHz) |
Shielding | Unshielded |
Technology | Multi-Layer |
Test Frequency | 100(MHz) |
Tolerance (+ or -) | 5% |
Type | High Frequency Chip |
Техническая документация
Документация
pdf, 220 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары