STM6719TWWB6F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
590 руб.
от 2 шт. —
490 руб.
от 5 шт. —
423 руб.
от 10 шт. —
391.25 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Альтернативные предложения2
Описание
Электроэлемент
Processor Supervisor 3.075V/1.665V 0.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6719TWWB6F)
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 675 |
Maximum Reset Threshold Voltage - (V) | 3.15I1.71 |
Maximum Supply Current - (uA) | 35 |
Military | No |
Minimum Operating Supply Voltage - (V) | 0.8 |
Minimum Reset Threshold Voltage - (V) | 3I1.62 |
Monitored Voltage - (V) | 0.8 to 5.5 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Fail Detection | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Watchdog Timer | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 675 |
Maximum Reset Active Time (ms) | 280 |
Maximum Reset Threshold Voltage (V) | 1.71|3.15 |
Maximum Supply Current (uA) | 35 |
Minimum Operating Supply Voltage (V) | 0.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 3|1.62 |
Monitored Voltage (V) | 0.8 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 3 |
Output Driver | Active Low/Open Drain |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Supplier Temperature Grade | Industrial |
Type | Power Supply Monitor |
Typical Reset Threshold Voltage (V) | 1.665|3.075 |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 3 Input |
Operating Supply Current: | 35 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 3.15 V, 1.71 V |
Package/Case: | SOT-23-6 |
Pd - Power Dissipation: | 675 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 210 ms |
Series: | STM6719 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 800 mV |
Threshold Voltage: | 1.665 V, 3.075 V, Adjustable |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 3 V, 1.62 V |
Watchdog Timers: | No Watchdog |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.