0541500878
1 020 руб.
от 2 шт. —
900 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
CONNECTOR, STACKING, RCPT, 80POS, 2ROW; Product Range:SlimStack 54150 Series; No. of Contacts:80Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Vertical; Lead Spacing:0.5mm
Технические параметры
Connector Type | Receptacle, Center Strip Contacts |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin(0.25Вµm) |
Features | Solder Retention |
Height Above Board | 0.079"(2.00mm) |
Manufacturer | Molex |
Mated Stacking Heights | 2.5mm |
Mounting Type | Surface Mount |
Number of Positions | 80 |
Number of Rows | 2 |
Packaging | Tape & Reel(TR) |
Part Status | Last Time Buy |
Pitch | 0.020"(0.50mm) |
Series | SlimStack 54150 |