BSS192P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
121 руб.
от 89 шт. —
106.75 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
Транзистор полевой P-канальный 250В 0.19А 1Вт
Технические параметры
Brand | Infineon Technologies |
Channel Mode | Enhancement |
Configuration | 1 P-Channel |
Factory Pack Quantity | 1000 |
Fall Time | 50 ns |
Forward Transconductance - Min | 190 mS |
Height | 1.5 mm |
Id - Continuous Drain Current | -190 mA |
Length | 4.5 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-89-3 |
Packaging | Reel |
Part # Aliases | BSS192PH6327FTSA1 BSS192PH6327XTSA1 SP001195030 |
Pd - Power Dissipation | 1 W |
Product Category | MOSFET |
Qg - Gate Charge | -6.1 nC |
Rds On - Drain-Source Resistance | 7.7 Ohms |
Rise Time | 5.2 ns |
RoHS | Details |
Series | BSS192 |
Technology | Si |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Typical Turn-Off Delay Time | 72 ns |
Typical Turn-On Delay Time | 4.7 ns |
Vds - Drain-Source Breakdown Voltage | -250 V |
Vgs - Gate-Source Voltage | +/-20 V |
Vgs th - Gate-Source Threshold Voltage | -2 V |
Width | 2.5 mm |
Base Product Number | BSS192 -> |
Current - Continuous Drain (Id) @ 25В°C | 190mA (Ta) |
Drain to Source Voltage (Vdss) | 250V |
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 10V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 6.1nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 104pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Power Dissipation (Max) | 1W (Ta) |
Rds On (Max) @ Id, Vgs | 12Ohm @ 190mA, 10V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | PG-SOT89 |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2V @ 130ВµA |
Automotive | Yes |
Channel Type | P |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Continuous Drain Current (A) | 0.19 |
Maximum Drain Source Resistance (mOhm) | 12000 10V |
Maximum Drain Source Voltage (V) | 250 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2 |
Maximum IDSS (uA) | 0.2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | Unknown |
Process Technology | SIPMOS |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Supplier Temperature Grade | Automotive |
Tab | Tab |
Typical Fall Time (ns) | 50 |
Typical Gate Charge @ 10V (nC) | 4.9 |
Typical Gate Charge @ Vgs (nC) | 4.9 10V |
Typical Input Capacitance @ Vds (pF) | 83 25V |
Typical Rise Time (ns) | 5.2 |
Typical Turn-Off Delay Time (ns) | 72 |
Typical Turn-On Delay Time (ns) | 4.7 |
Maximum Continuous Drain Current | 190 mA |
Maximum Drain Source Resistance | 20 Ω |
Maximum Drain Source Voltage | 250 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 1 W |
Minimum Gate Threshold Voltage | 1V |
Package Type | SOT-89 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 4.9 nC @ 10 V |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 449 КБ
Datasheet BSS192PH6327FTSA1
pdf, 456 КБ