0353631160
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
233 руб.
от 10 шт. —
209.16 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 2 A |
Factory Pack Quantity | 7000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Through Hole |
Number of Positions | 11 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0353631160 |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 35363 |
Termination Style | Through Hole |
Tradename | Sherlock |
Type | Shrouded |
Unit Weight | 0.025397 oz |
Voltage Rating | 125 V |
Техническая документация
Документация
pdf, 25 КБ