3FD-512, Power Transformers THROUGH HOLE 12VA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
231 шт., срок 7-9 недель
3 640 руб.
от 10 шт. —
2 560 руб.
от 25 шт. —
2 210 руб.
от 50 шт. —
2 152.42 руб.
Добавить в корзину 1 шт.
на сумму 3 640 руб.
Описание
Power\Transformers\Power Transformers
Power Transformer Series: 3FD-2xx Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130 ), and are RoHS compliant.
Технические параметры
Brand: | Tamura |
Factory Pack Quantity: | 50 |
Manufacturer: | Tamura |
Mounting Style: | Through Hole |
Power Rating: | 12 VA |
Primary Voltage Rating: | 115 VAC, 230 VAC |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Secondary Winding: | Dual Secondary Winding |
Subcategory: | Transformers |
Center Tap | No |
Current - Output (Max) | Parallel 2A, Series 1A |
ECCN | EAR99 |
Height - Seated (Max) | 38.00mm |
HTSUS | 8504.31.4035 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Power - Max | 12VA |
Primary Winding(s) | Dual |
RoHS Status | RoHS Compliant |
Secondary Winding(s) | Dual |
Series | 3FD-5xx -> |
Size / Dimension | 48.50mm L x 41.52mm W |
Termination Style | PC Pin |
Type | Laminated Core |
Voltage - Isolation | 2500Vrms |
Voltage - Primary | 115V, 230V |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V |
Manufacturer | Tamura |
Part Status | Active |
Weight | - |
Вес, г | 303 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.