1625958-2, HB01RE 100K 1% 100PPM

2 490 руб.
Кратность заказа 5 шт.
от 25 шт.1 930 руб.
от 100 шт.1 630 руб.
Добавить в корзину 5 шт. на сумму 12 450 руб.
Номенклатурный номер: 8031607496
Артикул: 1625958-2
Бренд: TE Connectivity

Описание

Resistors\Fixed Resistors\Resistor Fixed Single Through Hole
HB, Through-Hole Resistors, High Value/High Voltage Resistor, 26.5 x 3mm, 2 Terminations, Loose Piece - Tray, 1% Tolerance (HB1100KFZRE) HB01RE 100K 1% 100PPM

Технические параметры

Case Style Epoxy
Construction Planar
Failure Rate Not Required
Flame-Proof Support NO
Lead Spacing (nom) 22.9(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 125C
Packaging LOOSE/TRAY
Power Rating(s) 2(W)
Product Depth (mm) 3(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 10.4(mm)
Product Length (mm) 26.5(mm)
Resistance 100000(ohm)
Temperature Coefficient ±100(ppm/°C)
Temperature Range @ Derated Power 20 TO 120
Termination Style Radial
Tolerance (+ or -) 1%
Type Thick Film

Техническая документация

Datasheet
pdf, 110 КБ