PJ-028-SMT

18 шт. со склада г.Москва, срок 6-7 дней
430 руб.
от 2 шт.330 руб.
от 5 шт.265 руб.
от 10 шт.240.66 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8002011731
Бренд: CUI Inc

Описание

Электроэлемент
DC Power Connectors Power Jacks

Технические параметры

3D Model PJ-028-SMT
Category Connectors, Interconnects
Color Black
Connector Type Jack
Contact Material Brass
Contact Material - Plating Silver
Current Rating 2.5A
Family Barrel-Power Connectors
Featured Product SMT DC Power Jacks
Features -
Gender Male
Housing Color Black
Housing Material Thermoplastic
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Number of Positions/Contacts 3 Conductors, 3 Contacts
Online Catalog CUI Inc
Operating Temperature -25°C ~ 85°C
Other Names 045-1070RCP-028PJCT
Plug/Mating Plug Diameter 0.9mm ID, 3.2mm OD
RoHS Information PJ-028-SMT Cert of Compliance
Series -
Shielding Unshielded
Standard Package 1
Termination Solder
Voltage - Rated 16VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.