PJ-040-SMT

10 шт. со склада г.Москва, срок 6-7 дней
470 руб.
от 2 шт.370 руб.
от 5 шт.297 руб.
от 10 шт.277.20 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8002011741
Бренд: CUI Inc

Описание

Электроэлемент
DC Power Connectors Power Jacks

Технические параметры

3D Model PJ-040-SMT
Category Connectors, Interconnects
Color Black
Connector Type Jack
Contact Material Copper
Contact Material - Plating Nickel
Current Rating 1A
Family Barrel-Power Connectors
Featured Product SMT DC Power Jacks
Features -
Gender Male
Housing Color Black
Housing Material Thermoplastic
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Number of Positions/Contacts 2 Conductors, 2 Contacts
Online Catalog CUI Inc
Operating Temperature -25°C ~ 85°C
Other Names CP-040PJDKR
Plug/Mating Plug Diameter 0.70mm ID, 2.35mm OD(EIAJ-1)
RoHS Information PJ-040-SMT Cert of Compliance
Series -
Shielding Unshielded
Standard Package 1
Termination Solder
Voltage - Rated 16VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.