SJ1-42516-SMT
15 шт. со склада г.Москва, срок 6-7 дней
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
363 руб.
от 10 шт. —
343.98 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Номенклатурный номер: 8002011762
Бренд: CUI Inc
Описание
Электроэлемент
Phone Connectors 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, 0 2 Internal Switches, Audio Jack Connector
Технические параметры
3D Model | SJ1-42516-SMT |
Category | Connectors, Interconnects |
Color - Contact | Black |
Connector Type | Phone Jack |
Contact Material | Copper Alloy |
Contact Material - Plating | Gold |
Current Rating | 300mA |
Family | Barrel-Audio Connectors |
Featured Product | Surface-Mount Audio Connectors |
Features | - |
Gender | Female |
Housing Color | Black |
Housing Material | Plastic |
Internal Switch(s) | Two Switches |
Mounting Type | Surface Mount, Right Angle |
Number of Positions/Contacts | 4 Conductors, 6 Contacts |
Online Catalog | CUI |
Operating Temperature | -25°C ~ 85°C |
Other Names | 045-0900RCP1-42516SJCT |
Packaging | Cut Tape(CT) |
Plug/Mating Plug Diameter | 2.50mm(0.094", 3/32", Sub Mini, Miniature)-Headphone |
RoHS Information | SJ1-4251x-SMT Series Cert of Compliance |
Series | - |
Shielding | Unshielded |
Signal Lines | Multiple |
Standard Package | 1 |
Termination | Solder |
Voltage - Rated | 16VDC |
Техническая документация
Документация
pdf, 389 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.