0417910836
580 руб.
от 2 шт. —
480 руб.
от 5 шт. —
409 руб.
от 7 шт. —
388.08 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
3.96mm Pitch KKВ® Solid Header, Vertical, Friction Lock, 6 Circuits, 0.38Вµm Gold (Au) Selective Plating
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 7 A |
Factory Pack Quantity | 350 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Through Hole |
Number of Positions | 6 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0417910836 |
Pitch | 3.96 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 41791 |
Termination Style | Through Hole |
Tradename | KK |
Type | Power |
Unit Weight | 0.078943 oz |
Voltage Rating | 250 V |
Техническая документация
Документация
pdf, 47 КБ