BCR108

BCR108
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.56 руб.
от 10 шт.39 руб.
от 100 шт.22.94 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8002012128

Описание

Электроэлемент
100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR (Also Known As: BCR108)

Технические параметры

Brand Infineon Technologies
Collector- Emitter Voltage VCEO Max 50 V
Configuration Single
Continuous Collector Current 100 mA
DC Collector/Base Gain hfe Min 70
Emitter- Base Voltage VEBO 50 V
Factory Pack Quantity 40000
Height 1 mm
Length 2.9 mm
Manufacturer Infineon
Maximum DC Collector Current 100 mA
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Part # Aliases BCR108E6433HTMA1 BCR108E6433XT SP000010737
Pd - Power Dissipation 200 mW
Peak DC Collector Current 100 mA
Product Category Bipolar Transistors-Pre-Biased
RoHS Details
Series BCR108
Transistor Polarity NPN
Typical Input Resistor 2.2 kOhms
Typical Resistor Ratio 0.047
Unit Weight 0.050717 oz
Width 1.3 mm
Automotive Qualification Standard AEC-Q101
Collector Emitter Saturation Voltage Max. (Vce(sat)) 300 mV
Collector-Base Voltage (Vcbo) 50 V
Collector-Emitter Voltage (Vceo) 50 V
Continuous Collector Current (Ic) 100 mA
DC Current Gain (hFE) 70
Mounting Type SMD
MSL Level-1
Operating Frequency 170 MHz
Operating Temperature Max. 150 °C
Operating Temperature Min. -65 °C
Package Type SOT-23
Pins 3
Power Dissipation (Pd) 200 mW
Вес, г 0.1

Техническая документация

kd611724_e.pdf
pdf, 42 КБ