MUR420
320 руб.
от 2 шт. —
220 руб.
от 3 шт. —
181 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Электроэлемент
DIODE GEN PURP 200V 4A DO201AD
Технические параметры
Base Part Number | MUR420 |
Capacitance @ Vr, F | - |
Current - Average Rectified (Io) | 4A |
Current - Reverse Leakage @ Vr | 10ВµA @ 200V |
Diode Type | Standard |
Manufacturer | Micro Commercial Co |
Mounting Type | Through Hole |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package / Case | DO-201AD, Axial |
Packaging | Tape & Reel(TR) |
Part Status | Obsolete |
Reverse Recovery Time (trr) | 60ns |
Series | - |
Speed | Fast Recovery =< 500ns, > 200mA(Io) |
Supplier Device Package | DO-201AD |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1.35V @ 4A |
Вес, г | 1.17 |