TVA1206

TVA1206
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 2 шт.1 290 руб.
от 5 шт.1 190 руб.
от 6 шт.1 153.75 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8002013032

Описание

Электроэлемент
ALUMINUM ELECTROLYTIC CAPACITOR, 50UF, 25V, AXIAL, Capacitance:50 F, Voltage Rating:25V, Product Range:TVA Series, Capacitance Tolerance:-, Capacitor Terminals:Axial Leaded, Diameter:6.35mm, Packaging:Each, Lead Spacing:-, ESR:- , RoHS Compliant: Yes

Технические параметры

Brand Vishay/Sprague
Capacitance 50 uF
Diameter 6.35 mm
Factory Pack Quantity 560
Length 17.45 mm
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Leaded
RoHS N
Series TVA ATOM
Termination Style Axial
Tolerance 20%
Tradename ATOM
Voltage Rating DC 25 VDC
Brand: Vishay/Sprague
Capacitance: 50 uF
Diameter: 6.35 mm
Factory Pack Quantity: 560
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Aluminium Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Voltage Rating DC: 25 VDC
Вес, г 1.4

Техническая документация

Datasheet
pdf, 73 КБ