IRLHS6276

200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.170 руб.
от 10 шт.148 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8002013165

Описание

Электроэлемент
MOSFET, DUAL N CH, 20V, 3.4A, PQFN-6, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:3.4A, Drain Source Voltage Vds:20V, On Resistance Rds(on):0.033ohm, Rds(on) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:800mV, , RoHS Compliant: Yes

Технические параметры

Brand Infineon/IR
Configuration Dual
Factory Pack Quantity 4000
Height 0.9 mm
Id - Continuous Drain Current 4.5 A
Length 2 mm
Manufacturer Infineon
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case PQFN-6
Packaging MouseReel
Pd - Power Dissipation 1.5 W
Product Category MOSFET
Qg - Gate Charge 3.1 nC
Rds On - Drain-Source Resistance 45 mOhms
RoHS Details
Technology Si
Transistor Polarity N-Channel
Transistor Type 2 N-Channel
Unit Weight 0.001517 oz
Vds - Drain-Source Breakdown Voltage 20 V
Vgs - Gate-Source Voltage 12 V
Width 2 mm
Вес, г 0.06

Техническая документация

Документация
pdf, 294 КБ