A3981KLPTR-T
1 540 руб.
от 2 шт. —
1 420 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Электроэлемент
Dual Full Bridge Motor Driver Automotive AEC-Q100 28-Pin TSSOP EP T/R
Технические параметры
Motor Controller Type | Motor Driver |
Operating Supply Voltage | 3 TO 5.5(V) |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Temperature (Max) | 150C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP EP |
Packaging | Tape and Reel |
Rad Hardened | No |