AH180-PG

170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.94 руб.
от 39 шт.79.01 руб.
Добавить в корзину 2 шт. на сумму 340 руб.
Номенклатурный номер: 8002016319
Бренд: DIODES INC.

Описание

Электроэлемент
AH180 Series 5.5 V 24 uA Bipolar / Omnipolar Hall Effect Switch - SIP-3L

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 1000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Maximum Output Current 1 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Point Min/Max 60 G
Operating Supply Current 8 uA
Operating Supply Voltage 5 V
Output Voltage 5.5 V
Package / Case SIP-3
Packaging Bulk
Pd - Power Dissipation 550 mW
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 10 G
RoHS Details
Series AH180
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Type Hall Effect Switch

Техническая документация

Datasheet
pdf, 308 КБ