0152660073
1 060 руб.
от 2 шт. —
940 руб.
от 5 шт. —
862 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Электроэлемент
Pitch Premo-Flex FFC Jumper, 30mm Length, 8 Circuits | Molex Incorporated 15266-0073
Технические параметры
Brand | Molex |
Cable Length | 30 mm |
Contact Location | Same Side Contacts |
Contact Material | Copper |
Contact Plating | Tin |
Current Rating | 500 mA |
Factory Pack Quantity | 1000 |
Jacket Material | Polyester |
Manufacturer | Molex |
Number of Conductors | 8 |
Packaging | Bulk |
Part # Aliases | 0152660073 |
Pitch | 0.5 mm |
Product Category | FFC/FPC Jumper Cables |
RoHS | Details |
Series | 15266 |
Temperature Range | -40 C to+105 C |
Tradename | Premo-Flex |
Voltage Rating | 60 V |