BAS40-05
94 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
51 руб.
Добавить в корзину 2 шт.
на сумму 188 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, 40V, SOT-23; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA; Forward Voltage VF Max:1kV; Forward Surge Current Ifsm Max:600mA; Operating Te
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 600 mA |
Ir - Reverse Current | 100 nA |
Manufacturer | Vishay |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 200 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | BASxx |
Technology | Si |
trr - Reverse Recovery time | 5 ns |
Unit Weight | 0.00031 oz |
Vf - Forward Voltage | 1000 mV |
Vrrm - Repetitive Reverse Voltage | 40 V |
Part # Aliases | BAS40-05-V-G-08 |
Height | 1 mm(Max) |
Length | 2.9 mm |
Vr - Reverse Voltage | 40 V |
Width | 1.3 mm |
Техническая документация
Документация
pdf, 75 КБ