5M570ZM100C5N
2 640 руб.
Добавить в корзину 1 шт.
на сумму 2 640 руб.
Описание
Электроэлемент
CPLD - Complex Programmable Logic Devices CPLD - MAX V 440 Macro 74 IOs
Технические параметры
# I/Os (Max) | 74 |
# Macrocells | 440 |
Family Name | MAX® V |
Frequency | 1474.9(MHz) |
Memory Type | Flash |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 8 |
Operating Supply Voltage (Max) | 1.89(V) |
Operating Supply Voltage (Min) | 1.71(V) |
Operating Supply Voltage (Typ) | 1.8(V) |
Operating Temp Range | 0C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | MBGA |
Packaging | Tray |
Pin Count | 100 |
Programmable | Yes |
Propagation Delay Time | 17.7/8.5(ns) |
Rad Hardened | No |
Вес, г | 47.2 |
Техническая документация
Datasheet
pdf, 1170 КБ