BAS16-V
190 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Электроэлемент
SMALL SIGNAL DIODE; 100V; 250MA; 4NS; SOT-23
Технические параметры
Capacitance, Junction | 4 pF |
Configuration | Single |
Current, Forward, Continuous | 300 mA |
Current, On-State, Non-Repetitive Peak | 1 A |
Current, Peak | 50 μA |
Current, Reverse | 1 μA |
Current, Surge | 1 A |
Dimensions | 3.1x1.43x0.975 mm |
Diode Type | Fast Recovery Rectifier |
Height | 0.975 mm |
Length | 3.1 mm |
Mounting Type | Surface Mount |
Number of Pins | 3 |
Package Type | SOT-23 |
Power Dissipation | 350 mW |
Primary Type | Switching |
Rectifier Type | SMALL SIGNAL DIODE |
Temperature, Junction, Maximum | +150 °C |
Temperature, Operating, Maximum | +150 °C |
Temperature, Operating, Minimum | -55 °C |
Temperature, Operating, Range | -55 to+150 °C |
Time, Recovery | 6 ns |
Time, Reverse Recovery | 60 ns |
Voltage, Forward | 1.25 V |
Voltage, Repetitive Peak | 75 V |
Width | 1.43 mm |