BAS285
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
64 руб.
от 10 шт. —
47 руб.
от 17 шт. —
38.79 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, 200 MA, SOD-80; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:5A; Operating Temperature Max:125°C; Diode Case Style:SOD-80 (MiniMELF); No. of Pins:2Pins; Product Range:BAS28 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Current Ifsm:5A; Diode Type:Schottky; Junction Temperature Tj Max:125°C; Termination Type:Surface Mount Device
Технические параметры
Automotive | Yes |
Maximum Continuous Forward Current - (A) | 0.2 |
Military | No |
Operating Temperature - (??C) | -65~125 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 0.8@0.1A |
Peak Non-Repetitive Surge Current - (A) | 5 |
Peak Reverse Current - (uA) | 2.3 |
Peak Reverse Repetitive Voltage - (V) | 30 |
Pin Count | 2 |
Standard Package Name | SOD |
Supplier Package | Quadro MELF SOD-80 |
Техническая документация
Документация
pdf, 108 КБ