BAT81S
200 руб.
от 2 шт. —
100 руб.
от 10 шт. —
63 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, 0.03A; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):30mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:500mA; Operating Temperature Max:125°C; Diode Case Style:DO-204AH; No. of Pins:2Pins; Product Range:BAT81 Series; Automotive Qualification Standard:AEC-Q101; Current Ifsm:500mA; Diode Type:Schottky; Forward Voltage:1V; Junction Temperature Tj Max:125°C; Termination Type:Axial Leaded
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Continuous Forward Current - (A) | 0.03 |
Military | No |
Operating Temperature - (??C) | -65~125 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 1@0.015A |
Peak Non-Repetitive Surge Current - (A) | 0.5 |
Peak Reverse Current - (uA) | 0.2 |
Peak Reverse Repetitive Voltage - (V) | 40 |
Pin Count | 2 |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Техническая документация
Документация
pdf, 76 КБ