A4933KJPTR-T
1 860 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Описание
Электроэлемент
3-Phase Motor Driver Automotive 48-Pin LQFP EP T/R
Технические параметры
Motor Controller Type | Motor Driver |
Operating Supply Voltage (Max) | 50(V) |
Operating Supply Voltage (Min) | 5.5(V) |
Operating Temperature (Max) | 150C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | LQFP EP |
Packaging | Tape and Reel |
Rad Hardened | No |