EPM7128SQC100-15
2 610 руб.
Добавить в корзину 1 шт.
на сумму 2 610 руб.
Описание
Электроэлемент
CPLD MAXВ® 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz 5V 100-Pin PQFP Tray
Технические параметры
# I/Os (Max) | 84 |
# Macrocells | 128 |
Family Name | 'MAX® 7000S |
Frequency | 100(MHz) |
Memory Type | EEPROM |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 8 |
Number of Usable Gates | 2500 |
Operating Supply Voltage (Max) | 5.25(V) |
Operating Supply Voltage (Min) | 4.75(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | 0C to 70C |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | PQFP |
Packaging | Tray |
Pin Count | 100 |
Programmable | Yes |
Propagation Delay Time | 15(ns) |
Rad Hardened | No |
Вес, г | 40.75 |
Техническая документация
Datasheet MAX 7000
pdf, 1486 КБ