HCPL-073L-000E
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 410 руб.
от 2 шт. —
1 290 руб.
от 5 шт. —
1 190 руб.
от 10 шт. —
1 131.25 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Описание
Электроэлемент
OPTOCOUPLER, DUAL, DARLINGTON O/P; No. of Channels:2 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:20mA; Isolation Voltage:3.75kV; CTR Min:400%; Collector Emitter Voltage V(br)ceo:7V; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, UL, VDE; CMR:25kV/Вµs; Current Transfer Ratio Min:300%; Input Current:12mA; No. of Channels:2Channels; Operating Temperature Max:70В°C; Operating Temperature Min:0В°C; Operating Temperature Range:0В°C to +70В°C; Optocoupler Output Type:Photodarlington; Optocoupler Type:Darlington Output; Output Voltage:7V; Supply Voltage:3.3V
Технические параметры
Current - DC Forward (If) (Max) | 20mA |
Current - Output / Channel | 60mA |
Current Transfer Ratio (Max) | 2600%@ 1.6mA |
Current Transfer Ratio (Min) | 300%@ 1.6mA |
Input Type | DC |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Darlington |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Rise / Fall Time (Typ) | - |
Series | - |
Supplier Device Package | 8-SO |
Turn On / Turn Off Time (Typ) | 25Вµs, 50Вµs |
Vce Saturation (Max) | - |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 3750Vrms |
Voltage - Output (Max) | 7V |