2KBP08M
260 руб.
от 2 шт. —
200 руб.
от 10 шт. —
158 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, SIP
Технические параметры
Base Part Number | 2KBP08 |
Current - Average Rectified (Io) | 2A |
Current - Reverse Leakage @ Vr | 5ВµA @ 800V |
Diode Type | Single Phase |
Manufacturer | Vishay Semiconductor Diodes Division |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 165В°C(TJ) |
Package / Case | 4-SIP, KBPM |
Packaging | Tray |
Part Status | Obsolete |
Series | - |
Standard Package | 600 |
Supplier Device Package | KBPM |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 3.14A |
Voltage - Peak Reverse (Max) | 800V |