IRF7458
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
337 руб.
от 10 шт. —
309.96 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Электроэлемент
MOSFET, N-CH, 30V, 14A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0063ohm; Rds(on) Test Voltage Vgs:16V; Threshold Voltage Vgs:4V; Power D
Технические параметры
Brand | Infineon/IR |
Channel Mode | Enhancement |
Configuration | Single Quad Drain Triple Source |
Factory Pack Quantity | 95 |
Fall Time | 5 ns |
Forward Transconductance - Min | 26 S |
Height | 1.75 mm |
Id - Continuous Drain Current | 14 A |
Length | 4.9 mm |
Manufacturer | Infineon |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SO-8 |
Packaging | Tube |
Pd - Power Dissipation | 2.5 W |
Product Category | MOSFET |
Qg - Gate Charge | 39 nC |
Rds On - Drain-Source Resistance | 7 mOhms |
Rise Time | 4.6 ns |
RoHS | Details |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | Smps MOSFET |
Typical Turn-Off Delay Time | 22 ns |
Typical Turn-On Delay Time | 10 ns |
Unit Weight | 0.01787 oz |
Vds - Drain-Source Breakdown Voltage | 30 V |
Vgs - Gate-Source Voltage | 30 V |
Vgs th - Gate-Source Threshold Voltage | 4 V |
Width | 3.9 mm |
Вес, г | 1.18 |
Техническая документация
Документация
pdf, 120 КБ