STM8S103F2M6

STM8S103F2M6
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
700 руб.
от 2 шт.580 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8002025642
Бренд: STMicroelectronics

Описание

Электроэлемент
Микроконтроллер STM8, Flash 4кБ, EEPROM 640Б, 16МГц, ШИМ 3

Технические параметры

ADC Resolution 10 bit
Brand STMicroelectronics
Core STM8
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type RAM
Data ROM Size 640 B
Data ROM Type EEPROM
Factory Pack Quantity 2000
Interface Type I2C, SPI, UART
Manufacturer STMicroelectronics
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 5 Channel
Number of I/Os 16 I/O
Number of Timers/Counters 2x16 bit, 1x8 bit
Operating Supply Voltage 2.95 V to 5.5 V
Package / Case SOIC-20
Packaging Tray
Processor Series STM8S
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type Flash
RoHS Details
Series STM8S103F2
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.95 V
Watchdog Timers Watchdog Timer
ADC Resolution: 10 bit
Brand: STMicroelectronics
Core: STM8
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: RAM
Data ROM Size: 640 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 16 I/O
Package/Case: SOIC-20
Processor Series: STM8S
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: STM8S103F2
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.95 V
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet
pdf, 1645 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.