BFC233810103
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 2 шт. —
520 руб.
от 5 шт. —
449 руб.
от 10 шт. —
417.50 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 1KV, 20%, RADIAL, Capacitance:0.01 F, Suppression Class:X1, Product Range:MKP3381 X1 Series, Voltage Rating X:440V, Voltage Rating Y:-, Capacitor Dielectric Type:PP (Polypropylene) , RoHS Compliant: Yes Конденсатор полимерный с радиальными выводами, напряжение 1000, емкость 0.01, отклонение M, полимер PP, межвыводное расстояние 15
Технические параметры
Automotive | No |
CECC Qualified | No |
Construction | Plastic Rectangular Can |
Dielectric | PP |
Military | No |
Operating Temperature - (??C) | -55~105 |
Packaging | Loose |
Size - (mm) | 17.5 X 5 X 11 |
Special Features | Interference Suppression |
Suppression Class | X1 |
Terminal Pitch - (mm) | 15 |
Termination Style | Radial |
Voltage | 440VAC |
Applications | General Purpose |
Capacitance | 10000pF |
Dielectric Material | Polypropylene (PP), Metallized |
ECCN | EAR99 |
Height - Seated (Max) | 0.433"" (11.00mm) |
HTSUS | 8532.25.0020 |
Lead Spacing | 0.591"" (15.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Series | MKP338 1 -> |
Size / Dimension | 0.689"" L x 0.197"" W (17.50mm x 5.00mm) |
Termination | PC Pins |
Tolerance | В±20% |
Voltage Rating - AC | 440V |
Voltage Rating - DC | 1000V (1kV) |
Lead Diameter | 0.6mm |
Lead Pitch | 15mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Brand: | Vishay/BC Components |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Diameter: | 5 mm |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | 222233810103 |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X1 |
Series: | BFC23381 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Film Capacitors |
Voltage Rating AC: | 440 VAC |
Voltage Rating DC: | 1 kVDC |
Вес, г | 1.16 |