74LVC06AT14
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
144 руб.
от 90 шт. —
124.63 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
IC: digital; inverter; Ch: 6; CMOS; SMD; TSSOP14; 1.65?5.5VDC; LVC
Технические параметры
Bus Hold | NO |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logical Function | Buffer/Driver |
Low Level Output Current | 32(mA) |
Mounting | Surface Mount |
Number of Elements | 6 |
Number of Channels | 6 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 6 |
Number of Output Enables per Chip | 0 |
Number of Outputs | 6 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Type | Open Drain |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 14 |
Polarity | Inverting |
Propagation Delay Time | 7.6(ns) |
Quiescent Current | 40(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5.5 INPUTS |