VQA-S12-D15-SIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
4 500 руб.
от 2 шт. —
4 280 руб.
от 3 шт. —
4 130 руб.
Добавить в корзину 1 шт.
на сумму 4 500 руб.
Альтернативные предложения3
Номенклатурный номер: 8002032472
Бренд: CUI Inc
Описание
Электроэлемент
1 W, Dual Independent Output, 7 Pin SIP, 4200 Vdc Isolation, IGBT Dc-Dc Converter - 15/-8.7 Vdc, 0.04/0.08 A, 1 W, 11.6~12.4 Vdc Input Range
Технические параметры
3D Model | VQA-S12-D15-SIP |
Category | Power Supplies-Board Mount |
Current - Output (Max) | 80mA, 40mA |
Efficiency | 80% |
Family | DC DC Converters |
Featured Product | IGBT Gate Driver DC-DC Converters |
Features | SCP |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Online Catalog | VQA Series |
Operating Temperature | -40°C ~ 105°C |
Other Names | 102-2880VQAS12D15SIP |
Package / Case | 7-SIP Module(5 Leads) |
Packaging | Bulk |
Power (Watts) - Manufacture Series | 2W |
Power (Watts) - Max | 2W |
Product Training Modules | EMI Regulations and Mitigation Considerations for Switching Power SuppliesReliability Considerations for Power SuppliesPower Supply Safety Standards, Agencies and MarksThermal Management of Power Supplies |
RoHS Information | VQA Series Cert of Compliance |
Series | VQA |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H(19.5mm x 9.8mm x 12.5mm) |
Standard Package | 100 |
Type | Isolated Module |
Voltage - Input (Max) | 12.4V |
Voltage - Input (Min) | 11.6V |
Voltage - Isolation | 3kV(3000V) |
Voltage - Output 1 | 15V |
Voltage - Output 2 | -8.7V |
Applications | ITE (Commercial) |
Approval Agency | CB Scheme, IEC, UL |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
Power (Watts) | 2W |
RoHS Status | RoHS Compliant |
Standard Number | 60950-1 |
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 12.4 V |
Input Voltage, Min: | 11.6 V |
Input Voltage: | 11.6 V to 12.4 V |
Isolation Voltage: | 3 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 80 mA |
Output Current-Channel 2: | 40 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 15 V |
Output Voltage-Channel 2: | -8.7 V |
Package / Case: | SIP-7 |
Packaging: | Tube |
Part # Aliases: | 656-93102R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | VQA |
Subcategory: | DC-DC Converter |
Вес, г | 11.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.