CRS01(TE85L.Q.M)
248 шт. со склада г.Москва, срок 6-7 дней
130 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 260 руб.
Альтернативные предложения4
Описание
Электроэлемент
Schottky Rectifier, 30V, 1A, Smd Rohs Compliant: Yes |Toshiba CRS01(TE85L,Q,M)
Технические параметры
Brand | Toshiba |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 0.98 mm(Max) |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 20 A |
Ir - Reverse Current | 1.5 mA |
Length | 2.6 mm |
Manufacturer | Toshiba |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | S-FLAT-2 |
Packaging | Cut Tape |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | CRS01 |
Technology | Si |
Termination Style | Solder Pad |
Vf - Forward Voltage | 0.37 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Width | 1.6 mm |
Base Product Number | TLP253 -> |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 1.5mA @ 30V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | RoHS Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | S-FLAT (1.6x3.5) |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 360mV @ 1A |
Peak Reverse Voltage | 30V |
Average Rectified Current (Io) | 1A |
Forward Voltage (Vf@If) | 360mV@1A |
Reverse Leakage Current (Ir) | 1.5mA@30V |
Reverse Voltage (Vr) | 30V |
Техническая документация
Datasheet CRS01(TE85L,Q,M)
pdf, 181 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.