TLC2274AIDR, 2.25MHz 4 SOIC-14 Precision OpAmps

Фото 1/2 TLC2274AIDR, 2.25MHz 4 SOIC-14 Precision OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.180 руб.
от 30 шт.152 руб.
от 100 шт.129.99 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8017595533
Артикул: TLC2274AIDR
Бренд: Texas Instruments

Технические параметры

Amplifier Type Low Noise Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 70 dB to 75 dB
Dual Supply Voltage +/-3 V, +/-5 V
En - Input Voltage Noise Density 50 nV/sqrt Hz
Factory Pack Quantity 2500
Features High Cload Drive
GBP - Gain Bandwidth Product 2.18 MHz
Ib - Input Bias Current 60 pA
In - Input Noise Current Density 0.0006 pA/sqrt Hz
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-8 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-2.2 V
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 1.1 mA
Operating Supply Voltage 4.4 V to 16 V, +/-2.2 V to+/-8 V
Output Current Per Channel 50 mA
Output Type Rail-to-Rail
Package / Case SOIC-14
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series TLC2274A
Shutdown No Shutdown
SR - Slew Rate 3.6 V/us
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 16 V
Supply Voltage - Min 4.4 V
Technology LinCMOS
Tradename LinCMOS
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1 V
Voltage Gain DB 104.86 dB
Vos - Input Offset Voltage 0.95 mV
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Dual Supply Voltage: +/-3 V, +/-5 V
en - Input Voltage Noise Density: 9 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: High Cload Drive
GBP - Gain Bandwidth Product: 2.25 MHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.2 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 4.8 mA
Operating Supply Voltage: 4.4 V to 16 V, +/-2.2 V to+/-8 V
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
Series: TLC2274A
Shutdown: No Shutdown
SR - Slew Rate: 3.6 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.4 V
Technology: LinCMOS
Tradename: LinCMOS
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1 V
Voltage Gain dB: 104.86 dB
Vos - Input Offset Voltage: 300 uV
Вес, г 0.27

Техническая документация

Datasheet
pdf, 2374 КБ
Datasheet TLC227x
pdf, 2375 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем