TPS60402DBVT, Switching Voltage Regulators 60mA Charge Pump V

TPS60402DBVT, Switching Voltage Regulators 60mA Charge Pump V
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.230 руб.
от 100 шт.181 руб.
от 250 шт.180.13 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005019051
Артикул: TPS60402DBVT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Function: Inverting, Step Up, Step Down
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.6 V
Input Voltage: 1.6 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 275 uA
Output Current: 60 mA
Output Voltage: -1.6 V to-5.25 V
Package / Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS60402
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz
Topology: Boost, Buck, Inverting
Type: Charge Pump(Inductorless)
Вес, г 0.04

Техническая документация

Datasheet TPS6040x
pdf, 1167 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем