TL084CNSR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
170 руб.
от 25 шт. —
144 руб.
от 100 шт. —
113.27 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Op Amp Quad GP ±20V/40V 14-Pin SOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Bias Current (uA) | 0.0004@±15V |
Maximum Input Offset Current (uA) | 0.0002@±15V |
Maximum Input Offset Voltage (mV) | 15@±15V |
Maximum Operating Temperature (°C) | 70 |
Maximum Quiescent Current (mA) | 11.2@±15V |
Maximum Single Supply Voltage (V) | 40 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tape and Reel |
Part Status | LTB |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOP |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Input Noise Voltage Density (nV/rtHz) | 18@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
Typical Slew Rate (V/us) | 13@±15V |
Typical Voltage Gain (dB) | 106.02 |
Техническая документация
tl084
pdf, 2599 КБ
Datasheet TL08xx
pdf, 2454 КБ