TLC555QDRQ1, Timers & Support Products Automotive Catalog LinCMOS TIMER

Фото 1/2 TLC555QDRQ1, Timers & Support Products Automotive Catalog LinCMOS TIMER
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.230 руб.
от 100 шт.168 руб.
от 500 шт.131.18 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005013755
Артикул: TLC555QDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Timers & Support Products

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: 100 mA
Low Level Output Current: -10 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Internal Timers: 1 Timer
Operating Supply Current: 170 uA
Package / Case: SOIC-8
Pd - Power Dissipation: 725 mW
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Qualification: AEC-Q100
Series: TLC555-Q1
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2 V
Type: Standard
Вес, г 0.07