SN74AHC14DBR, Inverters Hex Schmitt Trigger
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
140 руб.
от 100 шт. —
82 руб.
от 1000 шт. —
51.04 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Semiconductors\Logic ICs\Inverters
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Inverter Schmitt Trigger |
High Level Output Current: | -8 mA |
Input Type: | Schmitt Trigger |
Logic Family: | AHC |
Logic Type: | CMOS |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 6 Circuit |
Number of Output Lines: | 6 Output |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | CMOS |
Package / Case: | SSOP-14 |
Product Category: | Inverters |
Product Type: | Inverters |
Propagation Delay Time: | 12 ns |
Series: | SN74AHC14 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Absolute Propagation Delay Time (ns) | 18.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | AHC |
Logic Function | Inverter Schmitt Trigger |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 16.3@3.3V|10.6@5V |
Maximum Quiescent Current (uA) | 2 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 6 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.12 |
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем