ASV-8.000MHZ-E-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
460 руб.
от 5 шт. —
386 руб.
от 10 шт. —
359.10 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
SMD Crystal Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASV-8.000MHZ-E-T)
Технические параметры
3D Model | ASV.pdfASV.stp |
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 10µA |
Current - Supply (Max) | 10mA |
Family | Oscillators |
Frequency | 8MHz |
Frequency Stability | ±100ppm |
Function | Tri-State(Output Enable) |
Height | 0.071"(1.80mm) |
Mounting Type | Surface Mount |
Online Catalog | ASV Series |
Operating Temperature | -20°C ~ 70°C |
Output | HCMOS |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Packaging | Digi-Reel® |
RoHS Information | RoHS2/REACH Compliance |
Series | ASV |
Size / Dimension | 0.276" L x 0.200" W(7.00mm x 5.08mm) |
Standard Package | 1 |
Type | XO(Standard) |
Voltage - Supply | 3.3V |
Brand: | ABRACON |
Current Rating: | 2 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 100 PPM |
Frequency: | 8 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Output Format: | HCMOS |
Package/Case: | 7 mm x 5 mm |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | ASV |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Termination Style: | SMD/SMT |
Case/Package | SMD/SMT |
Load Capacitance | 15 pF |
Max Operating Temperature | 70 °C |
Max Supply Current | 10 mA |
Max Supply Voltage | 3.63 V |
Min Operating Temperature | -20 °C |
Min Supply Voltage | 2.97 V |
Mount | Surface Mount |
Number of Pins | 4 |
Operating Supply Voltage | 3.3 V |