AP2411S
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
80 руб.
от 100 шт. —
61.75 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
AP2411 Series 1 Channel 5.5 V 135 mOhm SMT High Side Power Switch - UDFN-6
Технические параметры
Brand | Diodes Incorporated |
Current Limit | 2.85 A |
Factory Pack Quantity | 2500 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Off Time - Max | 100 us |
On Resistance - Max | 84 mOhms |
On Time - Max | 1.5 ms |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Current | 2 A |
Package / Case | SO-8 |
Packaging | Reel |
Product | USB Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | AP2411 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | High Side |