LM2904PT

22 шт. со склада г.Москва, срок 6-7 дней
840 руб.
от 2 шт.700 руб.
от 5 шт.622 руб.
от 10 шт.580 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8002084424
Бренд: Rohm

Описание

Электроэлемент
Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN

Технические параметры

Amplifier Type General Purpose
Brand ROHM Semiconductor
CMRR - Common Mode Rejection Ratio 70 dB
Factory Pack Quantity 3000
Gain V/V 100 V/mV
GBP - Gain Bandwidth Product 600 kHz
Ib - Input Bias Current 20 nA
Ios - Input Offset Current 2 nA
Manufacturer ROHM Semiconductor
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 700 uA
Package / Case TSSOP-8
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 100 dB
RoHS Details
Series LM2904
Shutdown No Shutdown
SR - Slew Rate 300 mV/us
Supply Voltage - Max 36 V
Supply Voltage - Min 3 V
THD plus Noise 0.02%
Vos - Input Offset Voltage 2 mV

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.