AT04-12PA-PM11, Conn Housing RCP 12 POS Crimp ST Flange Mount Gray

Фото 1/2 AT04-12PA-PM11, Conn Housing RCP 12 POS Crimp ST Flange Mount Gray
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Мин. кол-во для заказа 40 шт.
от 100 шт.722 руб.
Добавить в корзину 40 шт. на сумму 32 000 руб.
Номенклатурный номер: 8003040432
Артикул: AT04-12PA-PM11
Бренд: Amphenol

Описание

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. The BoardLock™ connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These connector features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with maximum current rating of up to 100A. The Sine systems BoardLock connectors offer a compact, durable, low-profile, lightweight design, and are ideal for power or data signal applications. The BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. These BoardLock variations offer IP67, IP68, or IP69K protection when mated. Typical applications include power and signal connectivity, data acquisition, HVAC systems, farming implementation, and boating.

Технические параметры

Для Использования с Amphenol PanelMate AT Series Size 16 Pin Contacts
Количество Положений 12вывод(-ов)
Линейка Продукции AT PanelMate Series™
Тип Электрического Разъема Receptacle
Brand: Amphenol SINE Systems
Color: Gray
Contact Type: Pin
Description/Function: Flange mount, Gasket
Dimensions: 47 mm x 30 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Ingress Protection: IP67
Insulation Resistance: 1000 MOhms
Insulation: Insulated
Manufacturer: Amphenol
Mating Gender: Plug
Mating Part Number: AT06-12SXx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Box
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: PanelMate
Wire Gauge Range: 14 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 558 КБ
Чертеж
pdf, 107 КБ