STL8P4LLF6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 10-11 дней
470 руб.
от 2 шт. —
370 руб.
от 5 шт. —
295 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Описание
Электроэлемент
MOSFET, P-CH, -40V, -8A, 2.9W, POWERFLAT; Transistor Polarity:P Channel; Continuous Drain Current Id:-8A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.0175ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage V
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Factory Pack Quantity | 3000 |
Fall Time | 19 ns |
Height | 0.9 mm |
Id - Continuous Drain Current | -8 A |
Length | 3.5 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | PowerFLAT-3.3x3.3-8 |
Packaging | Reel |
Pd - Power Dissipation | 2.9 W |
Product | Power MOSFET |
Product Category | MOSFET |
Qg - Gate Charge | 22 nC |
Rds On - Drain-Source Resistance | 20.5 mOhms |
Rise Time | 47 ns |
RoHS | Details |
Series | P-channel STripFET |
Technology | Si |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Type | STripFET F6 |
Typical Turn-Off Delay Time | 148 ns |
Typical Turn-On Delay Time | 43 ns |
Vds - Drain-Source Breakdown Voltage | -40 V |
Vgs - Gate-Source Voltage | +/-20 V |
Vgs th - Gate-Source Threshold Voltage | 1 V to 2.5 V |
Width | 3.5 mm |
Automotive | No |
Channel Type | P |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 8 |
Maximum Drain Source Resistance (mOhm) | 20.5@10V |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 2900 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | STripFET F6 |
Supplier Package | Power Flat EP |
Supplier Temperature Grade | Industrial |
Typical Fall Time (ns) | 19 |
Typical Gate Charge @ Vgs (nC) | 22@4.5V |
Typical Input Capacitance @ Vds (pF) | 2850@25V |
Typical Rise Time (ns) | 47 |
Typical Turn-Off Delay Time (ns) | 148 |
Typical Turn-On Delay Time (ns) | 43 |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 19 ns |
Id - Continuous Drain Current: | 8 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | PowerFLAT-3.3x3.3-8 |
Pd - Power Dissipation: | 2.9 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | Power MOSFETs |
Qg - Gate Charge: | 22 nC |
Rds On - Drain-Source Resistance: | 20.5 mOhms |
Rise Time: | 47 ns |
Series: | STL8P4LLF6 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | STripFET |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | STripFET F6 |
Typical Turn-Off Delay Time: | 148 ns |
Typical Turn-On Delay Time: | 43 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.5 V |
Continuous Drain Current (Id) | - |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 20.5mΩ@10V, 4A |
Drain Source Voltage (Vdss) | 40V |
Gate Threshold Voltage (Vgs(th)@Id) | 2.5V@250uA |
Power Dissipation (Pd) | 2.9W |
Вес, г | 0.35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.