EVAL-ADAU1452REVBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 190 руб.
Добавить в корзину 1 шт.
на сумму 72 190 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADAU1452 Audio Processing Audio Evaluation Board
Технические параметры
ECCN | EAR99 |
Embedded | Yes, DSP |
Function | Audio Processing |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | IВІC and SPI Interfaces |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | ADAU1452 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | ADAU1452 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADAU1452 |
Type: | Digital Audio Processor |
Техническая документация
Datasheet
pdf, 3133 КБ
Datasheet ADAU1450/ADAU1451/ADAU1452
pdf, 2848 КБ