PN-1323, Light Gray Polycarbonate Bracket Mount NEMA 4X Enclosure
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 6-8 недель
4 810 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 25 шт. —
4 230 руб.
Добавить в корзину 10 шт.
на сумму 48 100 руб.
Альтернативные предложения1
Описание
PN-Series NEMA 4X Boxes
Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.
Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.
Технические параметры
Brand: | Bud Industries |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | High-Impact Abs Molded Enclosures |
Housing Colour: | Gray |
IP Rating: | IP66 |
Manufacturer: | Bud Industries |
Material: | Polycarbonate(PC) |
NEMA Rating: | 1, 2, 4, 4X, 12, 13 |
Product Category: | Electrical Enclosures |
Product Type: | Electrical Enclosures |
Product: | Enclosures |
Series: | PN |
Subcategory: | Enclosures, Racks and Boxes |
Техническая документация
Datasheet
pdf, 102 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.