108537-HMC498LC4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 600 руб.
Добавить в корзину 1 шт.
на сумму 190 600 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Технические параметры
Base Product Number | HMC498 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC498LC4 |
Frequency | 17GHz ~ 24GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 17 GHz to 24 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC498G |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC498LC4 |
Type: | RF Amplifier |