LP2951-50QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
Automotive 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Dropout Voltage | 380 mV |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Operating Temperature Range | -40 C to+125 C |
Packaging | Cut Tape |
Product Category | LDO Voltage Regulators |
Qualification | AEC-Q100 |
RoHS | Details |
Series | LP2951-50-Q1 |
Brand: | Texas Instruments |
Dropout Voltage: | 380 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.3 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -4 |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 75 uA |
Series: | LP2951-50-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | Adjustable Micropower Voltage Regulators |
Control Features | Enable |
Current - Output | 100mA |
Current - Quiescent (Iq) | 120ВµA |
Current - Supply (Max) | 14mA |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Adjustable(Fixed) |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Part Status | Active |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | - |
Supplier Device Package | 8-SOIC |
Voltage - Input (Max) | 30V |
Voltage - Output (Max) | 30V |
Voltage - Output (Min/Fixed) | 1.235V(5V) |
Voltage Dropout (Max) | 0.6V @ 100mA |
Вес, г | 0.11 |
Техническая документация
Документация
pdf, 3743 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем