LP2951-02YM-TR, LDO Voltage Regulators Low Drop Out Regulator

Фото 1/2 LP2951-02YM-TR, LDO Voltage Regulators Low Drop Out Regulator
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 25 шт.280 руб.
от 100 шт.247 руб.
от 250 шт.227.07 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005423517
Артикул: LP2951-02YM-TR

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R

Технические параметры

Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Dropout Voltage: 380 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 30 V
Input Voltage, Min: -300 mV
Line Regulation: 0.03%
Load Regulation: 0.04%
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage Range: 1.24 V to 29 V
Output Voltage: 5 V
Package / Case: SOIC-8
Part # Aliases: LP2951-02YM TR
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 75 uA
Series: LP2951
Subcategory: PMIC-Power Management ICs
Accuracy (%) ±0.5
Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 160°C/W
Line Regulation 0.1%
Load Regulation 0.1%
Maximum Dropout Voltage @ Current (V) 0.08@100uA|0.45@100mA
Maximum Input Voltage (V) 30
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 0.1
Minimum Input Voltage (V) -0.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage (V) 5
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Polarity Positive
PPAP Unknown
Reference Voltage (V) 1.25
Special Features Current Limit|Shutdown|Thermal Protection
Standard Package Name SO
Supplier Package SOIC N
Type LDO
Typical Ground Current @ Full Load (mA) 8
Вес, г 0.54

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем