W25M512JVBIQ, NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 64M x 8 7ns 24-Pin TFBGA

W25M512JVBIQ, NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 64M x 8 7ns 24-Pin TFBGA
Изображения служат только для ознакомления,
см. техническую документацию
480 шт., срок 6-8 недель
2 010 руб.
Кратность заказа 480 шт.
Добавить в корзину 480 шт. на сумму 964 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8002231222
Артикул: W25M512JVBIQ

Описание

Serial MCP Flash Portfolio with SpiStack®

Winbond Serial MCP Flash Portfolio with SpiStack® is based on the popular W25Q/W25N SpiFlash® series by stacking W25Q16JV and W25N01GV. The portfolio offers flexible memory density and reliability combinations for the low pin count package, and Concurrent Operations in Serial Flash memory for the first time. The W25M SpiStack® series is ideal for small form factor system designs, and applications that demand high Program/Erase data throughput. The series consists of a 1.8V NAND Flash Memory device combined with a 1.8V Low Power SDRAM device. MCP is an all-in-one package that provides an effective solution for saving Printed Circuit Board (PCB) space. This benefit becomes more critical in small PCBs for modules and space-critical designs particularly for mobile and portable applications.

Технические параметры

Brand: Winbond
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 480
Interface Type: SPI
Manufacturer: Winbond
Maximum Clock Frequency: 104 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 64 M x 8
Package / Case: TFBGA-24
Product Category: Multichip Packages
Product Type: Multichip Packages
Series: W25M512JV
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: SpiStack
Type: Serial NOR Flash

Техническая документация

Datasheet
pdf, 1526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.